HellermannTyton 191-10169 SNP16(E)-POM-NA-D1 Cable Clamp 19.9-21.7mm Natural

Image Representative of Range

HellermannTyton 191-10169 SNP16(E)-POM-NA-D1 Cable Clamp 19.9-21.7mm Natural

Standard range
Order Code:

49-6410

Brand: HellermannTyton MPN: 191-10169 EAN-13: 2050000175411
  • Quickly find another product in this range by Clamping range:

    10.8 to 12.3mm 16.8 to 18.4mm 19.9 to 21.7mm 5.8 to 6.5mm 8.7 to 10mm
Qty Unit Price (Ex VAT)
50+ £0.210
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
220 in Stock, despatched in 4 days

The HellermannTyton 191-10169 SNP16(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.


  • Clamping range diameter: 19.9 - 21.7mm
  • Halogen-free: Yes
  • Material: Polyacetal
  • Operating Temperature: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Type: SNP16(E)
  • Manufacturer's part: HellemannTyton 191-10169
Type Reusable
Clamping range 19.9 to 21.7mm
Material Polyacetal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot