HellermannTyton 166-50110 ALNPB-PG9 ALNPB Nickel Plated Brass Locknut

Order Code:

49-6650

Brand: HellermannTyton MPN: 166-50110

Discontinued


The HellermannTyton 166-50110 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a PG9 Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: PG7
  • Type: ALNPB
  • Manufacturer's part: 166-50109
Type Locknut
Body Material Nickel plated brass
Thread Size PG9

Reviews


Be the first to submit a review

Trustpilot