Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HellermannTyton 166-50803 PAEC End Caps for Corrugated Conduits PAEC34 34mm

Standard range
Order Code:  

49-6687

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 166-50803 Copy to clipboard
 Report an error

Discontinued

The HellermannTyton 166-50803 PAEC is a Rubber End Cap, ideal for use when a conduit is not terminated into an enclosure. The 34mm cap simply pushes over the end of the conduit, providing a smooth entry, preventing any damage to the cables. The UV resistant end cap is supplied in black.


  • Fast fit
  • Snaps over end of conduit when not terminated with fitting
  • Provides smooth entry to prevent damage to cables
  • UV resistant (black)
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Diamater: 34mm
  • Supplied in black
  • Type: PAEC Range
  • Manufacturer's part: 166-50803 PAEC34

Body Material Rubber
Thread Size 34mm
Type End cap

Reviews


Be the first to submit a review

Trustpilot