HellermannTyton 211-10100 ALU10-ALU-NA-C1 Aluminium P-Clip 15.9mm

Order Code:

49-6751

Brand: HellermannTyton MPN: 211-10100

Discontinued


The HellermannTyton 211-10100 ALU10 is an Aluminium P-Clip that offers a simple way to secure cabling. This clip can hold a 15.9mm cable bundle, and is from the ALU-P-Clip range, and it can be used for simple pipe or cable fixing (for example within caravan construction). It is ideal for use in high temperatures or for applications that require the strength of a metal component.

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet gives a permanent fixing in the most arduous environments.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Ideal for use in high temperatures
  • Suitable for applications needing strength of metal components
  • Operating temperature: -40°C to +180°C
  • Supplied singly
  • Bundle diamater: 15.9mm
  • Supplied in natural
  • Type: ALU-P-Clip
  • Manufacturer's part: 211-10100 ALU10
Type P clip
Clamping Range 15.9mm
Material Aluminium

Reviews


Be the first to submit a review

Trustpilot