HellermannTyton 151-10914 QM20A Cable Tie Base 20x20mm Black with Adhesive

Standard range
Order Code:

49-6762

Brand: HellermannTyton MPN: 151-10914 EAN-13: 2050001317599
Qty Unit Price (Ex VAT)
5+ £0.430
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
647 in Stock, despatched in 4 days

The HellermannTyton 151-10914 QM20A is a Q Mount that has been designed to work exclusively with the Q Tie Cable Tie Series. This mounting component is supplied with an adhesive backing. The Q Mount allows either a 2- or 4-way entry for the Q Tie, providing a quick and simple insertion into the mount.

Once in place, the Q Tie will not slip out, even in a vertical mounting applications.


  • Self adhesive version
  • Perfect for combination with Q-ties
  • 4-way entry for Q-tie
  • Adhesive with high pull-off force
  • Q-Mount base looks Q-tie in vertical position, means the hands are free to apply cables
  • Halogen-free: Yes
  • Max. cable tie width: 4.0mm
  • Mounting hole diameter: 3.1mm
  • Dimensions: 3.7(H) x 20(L) x 20(H)mm
  • Operating temperature: -40°C to +105°C
  • Supplied singly
  • Supplied colour: black
  • Type: QM Series
  • Manufacturer's part: 151-10914 QM20A

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE


Type Cable tie base
Base 20 x 20mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot