Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Recom 10004042 REC3-2412SRWZ/H2/A 3W DC/DC Converter 24V In 12V Out

Recom 10004042 REC3-2412SRWZ/H2/A 3W DC/DC Converter 24V In 12V Out

Order Code:  

49-6860

 
Brand: Recom MPN: REC3-2412SRWZ/H2/A PCB Symbol, Footprint or 3D Model

Discontinued


This Recom REC3-2412SRWZ/H2/A is a 3W single output DC/DC Converter that has a standard isolation of 2kVDC(= '/H2'), making it suitable for medical applications and other sophisticated industrial applications.

The REC3-2412SRWZ/H2/A has the industry standard pinout (= option '/A') so Remote On/Off control is possible with this version. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • 4:1 Input (xx =9-36V DC)
  • Grid pitch: 2.54mm
  • Insulation voltage: 2000V DC
  • Output current: 250mA
  • Output voltage: 12V DC
  • Power: 3W
  • Specification: DIP24
  • Efficiency up to 71-79%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3-S Series
  • Manufacturer's part: REC3-2412SRWZ/H2/A
Mounting Style DIP-24
Number of Outputs 1
Output Current Max 250mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 3W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot