Christmas Opening Hours and Delivery Dates here
HellermannTyton 161-41105 SBPE4D-PE-GY-5M Spiral Binding Grey 4.0mm (5m)

Image Representative of Range

HellermannTyton 161-41105 SBPE4D-PE-GY-5M Spiral Binding Grey 4.0mm (5m)

Order Code:

49-7196

Brand: HellermannTyton MPN: 161-41105 EAN-13: 5022660548840
Qty Unit Price (Ex VAT)
120+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 09/04/2026

The HellermannTyton 161-41105 SBPE4D is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 5,0mm
  • Bundle max: 20,0mm
  • Diameter: 4mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 5m
  • Supplied in Grey
  • Type: SBPE4D
  • Manufacturer's part: 161-41105
Max Cable Diameter 4mm
Colour Grey
Length 5m
Material Polyethylene
Type Spiral binding

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot