HellermannTyton 161-41000 SBPE1.5-PE-NA-30M Spiral Binding Natural 1.5mm (30m)

HellermannTyton 161-41000 SBPE1.5-PE-NA-30M Spiral Binding Natural 1.5mm (30m)

Order Code:

49-7203

Brand: HellermannTyton MPN: 161-41000 EAN-13: 5022660547362

Discontinued


The HellermannTyton 161-41000 SBPE1.5 is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 1.6mm
  • Bundle max: 8,0mm
  • Diameter: 1.5mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 30m
  • Supplied in Natural
  • Type: SBPE1.5
  • Manufacturer's part: 161-41000
Type Spiral binding
Colour Natural
Length 30m
Material Polyethylene
Nominal Diameter 1.5mm

Reviews


Be the first to submit a review

Trustpilot