Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

HellermannTyton 115-40200 REZ200-N66-BK-C1 Inside Serrated Cable Tie Black 200mm

Order Code:  

49-7260

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 115-40200 Copy to clipboard
  • Quickly find another product in this range by Size:

    200 x 4.7mm 305 x 4.7mm
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.219

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Contact us for lead times on larger quantities
94 in Stock, despatched same dayAdditional quantity lead time 7 days

The HellermannTyton 115-40200 REZ200 is a Cable Tie from the REZ Series. The tie is serrated on the inside and has a unique, patented head design that enables quick and simple release. The tie can be inserted in the normal way and pulled tight or the tail can be twisted into the open part of the head and locked into place. The quick release mechanism can be released by one hand, even when the tie is under tension, by simply pinching the ears of the cable tie.

This releasable and reusable tie is ideal for temporary installations or the addition and/or removal of cables. Suitable for a multitude of uses, such as the packaging industry as a bag closure where access to part of the bag contents may be needed but the bag needs to be re-sealed (example - milk powder in the catering industry).


  • Quick-opening mechanism
  • Bundle diameter: 50mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Minimum holding force: 135N
  • Operating Temperature: -40°C to +105°C
  • Flammability: UL94 V2
  • Supplied singly
  • Dimensions: 200(L) x 4.7(W)mm
  • Supplied in black
  • Type: REZ200
  • Mftrs. Part No. 115-40200
Colour Black
Size 200 x 4.7mm
Type Serrated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review