Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
HellermannTyton 115-40300 REZ300-N66-BK-C1 Inside Serrated Cable Tie Black 305mm
Image Representative of Range

HellermannTyton 115-40300 REZ300-N66-BK-C1 Inside Serrated Cable Tie Black 305mm

Order Code:  

49-7261

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 115-40300 Copy to clipboard
  • Quickly find another product in this range by Size:

    200 x 4.7mm 305 x 4.7mm
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.282

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 days
1,782 available to back OrderBack-order availability date - 07/08/2024

The HellermannTyton 115-40300 REZ300 is a Cable Tie from the REZ Series. The tie is serrated on the inside and has a unique, patented head design that enables quick and simple release. The tie can be inserted in the normal way and pulled tight or the tail can be twisted into the open part of the head and locked into place. The quick release mechanism can be released by one hand, even when the tie is under tension, by simply pinching the ears of the cable tie.

This releasable and reusable tie is ideal for temporary installations or the addition and/or removal of cables. Suitable for a multitude of uses, such as the packaging industry as a bag closure where access to part of the bag contents may be needed but the bag needs to be re-sealed (example - milk powder in the catering industry).


  • Quick-opening mechanism
  • Bundle diameter: 80mm
  • Quick-opening mechanism
  • Bundle diameter: 50mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Minimum holding force: 135N
  • Operating Temperature: -40°C to +105°C
  • Flammability: UL94 V2
  • Supplied singly
  • Dimensions: 305(L) x 4.7(W)mm
  • Supplied in black
  • Type: REZ300
  • Mftrs. Part No. 115-40300
Colour Black
Size 305 x 4.7mm
Type Serrated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review