HellermannTyton 166-30104 SC25 Galvanised Steel Conduit 21.1mm

Standard range
Order Code:

49-7496

Brand: HellermannTyton MPN: 166-30104 EAN-13: 2050000850233
  • Quickly find another product in this range by Diameter:

    6.8mm 10.2mm 13mm 16.9mm 21.1mm
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
129 in Stock, despatched in 4 days

The HellermannTyton 166-30104 SC25 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 25mm
  • Outside diamater: 25mm
  • Inside diamater: 21.1mm
  • Supplied in lengths of 1m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30104 SC25

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Galvanised steel
Diameter 21.1mm
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot