Site: Industry
Currency: GBP    
Crouzet 88970042 Millenium 3 CD12 S Logic Controller 24VDC

Crouzet 88970042 Millenium 3 CD12 S Logic Controller 24VDC

Crouzet
Standard range
Order Code:

49-7576

Brand: Crouzet MPN: 88970042 EAN-13: 3593150025636
Qty Unit Price (Ex VAT)
1+ £213.86
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This Crouzet Millenium 3 logic controller can be used to automate small devices. The Millenium 3 logic functions can be used in numerous applications. It is easy to program (Ladder programming or using function blocks/Grafcet SFC).

The logic controller can be used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control. This logic controller is supplied with a display and rated at 24V DC.


  • Budget solution with display
  • Memory : 120 lines in LADDER language and up to 180 'typical' blocks in FBD language
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Selective parameter setting : You can choose the parameters that can be adjusted on the front panel
  • Analogue inputs 0-10VDC or 0-20mA/Pt 100 with converters
  • No. of analogue inputs: 4
  • No. of analogue outputs: 1
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of transistor outputs (max.): 4
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 24V DC
  • Protection type: IP40
  • Type (manufacturer type): Millenium 3 CD12 S
  • Manufacturer part No.: 88970042
Type Controller (PLC)
Display 4 x 18 character LCD
No. of Analogue Inputs 4
No. of Analogue Outputs 0
No. of Digital Inputs 8
No. of Digital Outputs 4
Operating voltage 24V DCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C