HellermannTyton 211-60001 H2P-HS-BK Plastic P Clip Black 5.0mm
Image Representative of Range

HellermannTyton 211-60001 H2P-HS-BK Plastic P Clip Black 5.0mm

Standard range
Order Code:

49-7797

Brand: HellermannTyton MPN: 211-60001
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1,031 available to back orderBack-order availability date - 16/01/2025

The HellemannTyton 211-60001 Plastic P-Clip (mounting clip) is from the HP Series. This P-Clip has been manufactured from Polyamide and offers a good temperature resistance as well as offering high strength.

The clip is ideal for permanent or semi-permanent cable fixings, so the P-Clip can be used in a variety of industries. The light weight of these P-Clips makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.


  • Colour: Black
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Bundle: 5.0mm
  • Type: H1P
  • Manufacturer's part: Hellemann Tyton 211-60001
Type P-clip
Cable Size 5mm
Colour Black
Fixing Hole Diameter 4.2mm
Material Nylon 66
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot