HellermannTyton 251-10109 G51P-A-PE-NA Flexiform Edge Protector Natural

Standard range
Order Code:

49-7811

Brand: HellermannTyton MPN: 251-10109
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
268 available to back orderBack-order availability date - 21/01/2025

The HellermannTyton 251-10109 G51P is a Flexiform Edge Protection Grommet Strip from the G51P Range. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing.

Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.

  • Material: Polyethylene
  • Fire protection properties: Complies with UL94 V2
  • Material: Polyethylene (PE)
  • Specification: Edge Protector
  • Operating Temperature: -30°C to +80°C
  • Dimensions: 3.9(W) x 2.5(W2) x 4.3(H) x 2.7(H2)mm
  • Max. panel thickness: 1.5 mm
  • Min. panel thickness: 0.4 mm
  • Supplied: in lengths of 1m
  • Maximum continuous length supplied 25m
  • Supplied in Natural
  • Type: G51P
  • Manufacturer's part: HellemannTyton 251-10109 G51P-A-PE-NA

This edge protector will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of edge protector will result in a single 7-metre edge protector being supplied, not 7 one-metre lengths.
Type Edge protector
Colour Natural
Material Polyethylene
Size 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot