Christmas Opening Hours and Delivery Dates here

HellermannTyton 251-10309 G51P-C-PE-NA Flexiform Edge Protector Natural(1 metre)

Order Code:

49-7813

Brand: HellermannTyton MPN: 251-10309
Qty Unit Price (Ex VAT)
5+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
495 available to back orderBack-order availability date - 15/01/2026

The HellermannTyton 251-10309 G51P is a Flexiform Edge Protection Grommet Strip from the G51P Range. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing.

Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.

  • Material: Polyethylene
  • Fire protection properties: Complies with UL94 V2
  • Material: Polyethylene (PE)
  • Specification: Edge Protector
  • Operating Temperature: -30°C to +80°C
  • Dimensions: 5.7(W) x 3.5(W2) x 4.3(H) x 2.7(H2)mm
  • Max. panel thickness: 2.1mm
  • Min. panel thickness: 3.3mm
  • Supplied: in lengths of 1m
  • Maximum continuous length supplied 25m
  • Supplied in Natural
  • Type: G51P
  • Manufacturer's part: HellemannTyton 251-10309 G51P-A-PE-NA

This edge protector will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of edge protector will result in a single 7-metre edge protector being supplied, not 7 one-metre lengths.
Type Edge protector
Colour Natural
Material Polyethylene
Size 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot