HellermannTyton 632-02280 HV2228-PVC-BK-D1 Anti-kink System Black

Standard range
Order Code:

49-7880

Brand: HellermannTyton MPN: 632-02280
  • Quickly find another product in this range by Size:

    23mm 44mm 46mm
Qty Unit Price (Ex VAT)
20+ £0.390
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
2,209 in Stock, despatched in 4 days

The HellermannTyton 632-02280 HV2228 is a Strain Protection Grommet (Bend Protection Grommet) that has been manufactured from flexible PVC and non-migrating Helvin. It has excellent insulating properties and is resistant to chemicals.
Bend protection grommets are typically used for protection of cables at apertures in casings.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6mm
  • Inside diameter: 5.5mm
  • Mounting hole diameter: 8mm
  • Outside diameter: 11mm
  • Supplied in Black
  • Supplied Singularly
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 632-02280 HV2228
Type Bend protection grommet
Colour Black
Material Polyamide
Size 44mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot