HellermannTyton 111-03006 T30R-PA66-YE Yellow 3.5mm x 150mm (Pack 100)

HellermannTyton 111-03006 T30R-PA66-YE Yellow 3.5mm x 150mm (Pack 100)

Order Code:

49-8042

Brand: HellermannTyton MPN: 111-03006 EAN-13: 5022660018831

Discontinued


The HellermannTyton 111-01910 T18R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Made from 100% high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simply to insert due to bent tail
  • Halogen-free: Yes
  • Temperature range: -40²C - +85²C
  • Colour: yellow
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied singly
  • Type: T30R
  • Manufacturer's part: Hellemann Tyton 111-03006
Type Serrated
Colour Yellow
Size 150 x 3.5mm

Reviews


Be the first to submit a review

Trustpilot