HellermannTyton 161-64405 HWPP-25MM-PP-GY-K1 Helawrap Hose Grey 25mm (2m)

Image Representative of Range

HellermannTyton 161-64405 HWPP-25MM-PP-GY-K1 Helawrap Hose Grey 25mm (2m)

Standard range
Order Code:

49-8083

Brand: HellermannTyton MPN: 161-64405 EAN-13: 5022660435072
  • Quickly find another product in this range by Nominal Diameter:

    15mm 27mm
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 in Stock, despatched in 4 days

The HellermannTyton 161-64405 is a Helawrap from the HWPP Range. This Helawrap is the ideal solution for bundling and protecting cables in industrial, as well as in home or office environments. Due to its special profile and handy applicator tool, Helawrap can be applied rapidly and effortlessly. The unique design allows the user to branch off cable at any point along the cover with ease. Helawrap can also be removed and re-applied as often as required.

Ideal for applications in the electrical industry, panel building, machine, automotive and truck manufacturing. A handy applicator tool is included in every pack.


  • Fire protection properties: In accordance with UL94 HB.
  • Material: Polypropylene (PP)
  • Specification: Slit protective hose
  • Operating temperature: -60°C to +110°C
  • Bundle dimension: 25mm
  • Wall thickness: 1.05mm
  • Supplied in lengths of 2m
  • Supplied in Grey
  • Type: Helawrap
  • Manufacturer's part: 161-64405 HWPP-25MM-PP-GY-K1
Type Helawrap
Colour Grey
Length 2m
Material Polypropylene
Nominal Diameter 27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot