HellermannTyton 151-14314 CTC4.5FT6LG-HIRHS-BK Corrugated Conduit Clamp 4.5mm

Order Code:

49-8100

Brand: HellermannTyton MPN: 151-14314 EAN-13: 4031026237817

Discontinued


The HellermannTyton 151-14314 CTC4.5FT6LG is a Clamp for Corrugated Conduit (Tubing) with a base in the shape of a fir tree from the CTC- Series. Due to the individual fins, the clamp can be easily inserted into a pre-drilled hole. The corrugated conduit is then snapped into the clamp where it is securely held. The rib on the inside of the clamp fits into the profile of the tubing and prevents the tubing from slipping.

This clamp is used for applications in the automobile industry, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.


  • Compatible with: IWS 4.5
  • Fire protection properties: Complies with UL94 HB
  • Material: Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
  • Halogen-free: Yes
  • Temperature range: -40°C to +105°C
  • Dimensions: 8(W) x 16.1(H)mm
  • Fir tree length: 11.1mm
  • Disc diameter: 16mm
  • Fixing hole: 6.5-7mm
  • Panel thickness max: 0.75mm
  • Supplied Singularly
  • Supplied in Black
  • Type: CTC Series
  • Manufacturer's part: 151-14314 CTC4.5FT6LG
Type Conduit clamp
Colour Black
Diameter 4.5mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot