HellermannTyton 633-03010 HV1301-PVC-BK-M1 Grommet Black 7 x 1
Image Representative of Range

HellermannTyton 633-03010 HV1301-PVC-BK-M1 Grommet Black 7 x 1

Standard range
Order Code:

49-8109

Brand: HellermannTyton MPN: 633-03010
Qty Unit Price (Ex VAT)
1+ £0.158
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
774 available to back orderBack-order availability date - 29/12/2024

The HellermannTyton 633-03010 HV1301 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 7 x 1mm
  • Inside diameter: 8mm
  • Material: PVC
  • Mounting hole diameter: 11mm
  • Outside diameter: 15.9mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-03010 HV1301
Type Standard
Cable Diameter 8mm
Colour Black
Height 7mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot