HellermannTyton 633-06068 HV1606-PVC-GY-D1 Grommet Grey 11.0 x 3.0
Image Representative of Range

HellermannTyton 633-06068 HV1606-PVC-GY-D1 Grommet Grey 11.0 x 3.0

Standard range
Order Code:

49-8112

Brand: HellermannTyton MPN: 633-06068 EAN-13: 2050000176630
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
344 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-06068 HV1606 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Grey
  • Dimensions: 11.0 x 3.0mm
  • Inside diameter: 17mm
  • Material: PVC
  • Mounting hole diameter: 25mm
  • Outside diameter: 31mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-06068 HV1606
Type Standard
Cable Diameter 17mm
Colour Grey
Height 11mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot