Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
100+ | £0.070 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HellermannTyton 633-02070 HV1207 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.
The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.
Type | Standard |
---|---|
Cable Diameter | 6mm |
Colour | Black |
Height | 6.4mm |
Material | PVC-FR |
Operating Temperature Range | -30 to +60°C |
Panel Hole Diameter | 10mm |
To use this facility please Sign In.
Sign In