HellermannTyton 633-02150 HV1215-PVC-BK-N1 Grommet Black 5.0 x 1.0

Standard range
Order Code:

49-8122

Brand: HellermannTyton MPN: 633-02150 EAN-13: 2050000177439
Qty Unit Price (Ex VAT)
1+ £0.030
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8,150 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-02150 HV1215 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 5.0 x 1.0mm
  • Inside diameter: 6mm
  • Material: PVC
  • Mounting hole diameter: 8mm
  • Outside diameter: 10 mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02150 HV1215
Type Standard
Cable Diameter 6mm
Colour Black
Height 5mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot