HellermannTyton 633-05020 HV1502-PVC-BK-N1 Grommet Black 8.0 x 1.5
Image Representative of Range

HellermannTyton 633-05020 HV1502-PVC-BK-N1 Grommet Black 8.0 x 1.5

Standard range
Order Code:

49-8127

Brand: HellermannTyton MPN: 633-05020 EAN-13: 4031026186511
Qty Unit Price (Ex VAT)
100+ £0.100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,092 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-05020 HV1502 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 8.0 x 1.5mm
  • Inside diameter: 6.5mm
  • Material: PVC
  • Mounting hole diameter: 8mm
  • Outside diameter: 11.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-05020 HV1502
Type Standard
Cable Diameter 6.5mm
Colour Black
Height 8mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot