HellermannTyton 633-02050 HV1205-PVC-BK-M1 Grommet Black 8.7 x 4.0

Standard range
Order Code:

49-8130

Brand: HellermannTyton MPN: 633-02050 EAN-13: 4031026186283
Qty Unit Price (Ex VAT)
100+ £0.118
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
747 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton 633-02050 HV1205 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 8.7 x 4.0mm
  • Inside diameter: 10mm
  • Material: PVC
  • Mounting hole diameter: 13,5mm
  • Outside diameter: 17.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02050 HV1205
Type Standard
Cable Diameter 10mm
Colour Black
Height 8.7mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 13.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot