HellermannTyton 633-02090 HV1209-PVC-BK-M1 Grommet Black 5.5 x 1.5

Standard range
Order Code:

49-8132

Brand: HellermannTyton MPN: 633-02090
Qty Unit Price (Ex VAT)
100+ £0.038
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 available to back orderBack-order availability date - 29/12/2024

The HellermannTyton 633-02090 HV1209 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 5.5 x 1.5mm
  • Inside diameter: 4mm
  • Material: PVC
  • Mounting hole diameter: 9mm
  • Outside diameter: 11mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02090 HV1209
Type Standard
Cable Diameter 4mm
Colour Black
Height 5.5mm
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot