HellermannTyton 211-15260 ALU26C-ALUCR-NABK-L1 Mounting Clip Aluminium 38.1mm

HellermannTyton 211-15260 ALU26C-ALUCR-NABK-L1 Mounting Clip Aluminium 38.1mm

Order Code:

49-8145

Brand: HellermannTyton MPN: 211-15260

Discontinued


The HellermannTyton 211-15260 ALU26C is an Aluminium Mounting P-Clip that offers a simple way to secure cabling. This clip can hold a 38.1mm cable bundle, and is from the ALU-P-Clip range, is supplied with the Chloroprene insert. It can be used to secure parts subject to vibration (for example to retain capacitors on a PCB).

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet give a permanent fixing in the most arduous environments. The addition of a Chloroprene insert, provides the cable or pipe bundle with a high degree of protection against vibration, reduces noise and also offers electrical isolation.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Combined with Chloprene insert for vibration resistance (e. g. retain capacitors on PCB)
  • Suitable for applications needing strength of metal components
  • Material: Aluminium alloy (ALU), chloroprene (CR)
  • Operating temperature: -20°C to +80°C
  • Supplied singly
  • Bundle diamater: 38.1mm
  • Supplied in natural/black
  • Type: ALU-C-P-Clip
  • Manufacturer's part: 211-15260 ALU26C
Type P-clip
Cable Size 38.1mm
Colour Black
Fixing Hole Diameter 5.2mm
Material Aluminium
Mounting Screw

Reviews


Be the first to submit a review

Trustpilot