Christmas Opening Hours and Delivery Dates here

TruPower 498266 Standard Blade Fuse 7.5A

Order Code:

49-8266

Brand: TruPower MPN: 498266
  • Quickly find another product in this range by Current Rating (Amps):

Qty Unit Price (Ex VAT)
20+ £0.157
100+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock100 due on 06/01/2026


An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This brown 7.5A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in brown
  • Supplied with amperage of 7.5A
  • Manufacturer's part: 498266
Type Blade fuse
Current Rating (Amps) 7.5A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, March 18, 2014 | Question by: Rapid Customer | Product code: 49-8266
Q. Hi Can you supply the 2A version
A. Hi Paul. Thank you for your question. Unfortunately we do not list the 2A version.

Reviews

Be the first to submit a review

Trustpilot