Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 14-692 VDE Cross-Recess Screwdriver PZ Size 1 80mm

Standard range
Order Code:  

49-8918

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 14-692 VDE Copy to clipboard EAN-13: 4250838509695
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back orderBack-order availability date - 07/11/2024

This Pozidriv size 1 VDE cross-recess safety insulated screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Blade diameter 4.5mm
  • Blade length 80mm
  • Overall length 187mm
  • Manufacturer's part 14-692 VDE
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 187mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot