Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-511 VDE Single-Ended Open-Jaw Wrench 15.0mm

Standard range
Order Code:  

49-8973

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-511 VDE Copy to clipboard EAN-13: 4250838510400
  • Quickly find another product in this range by AF Size - Metric:

 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 07/11/2024

High-quality single-ended 15mm open jaw wrench from Bernstein with VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • 15° open end position
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-511 VDE
AF Size - Imperial N/A
AF Size - Metric 15mm
Length N/A
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot