Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-521 Electrician´s Screwdriver EUROline-Power 75 x 2.5mm

Standard range
Order Code:  

49-9337

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-521 Copy to clipboard EAN-13: 4250838504560
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
42 available to back orderBack-order availability date - 07/11/2024

This 75 x 2.5mm Bernstein EUROline-Power electrician's screwdriver has a chrome vanadium slotted blade and ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 75mm
  • Blade width 2.5mm
  • Blade diameter 0.4mm
  • Overall length 175mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-521
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot