Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-522 Electrician´s Screwdriver EUROline-Power 100 x 3.0mm

Standard range
Order Code:  

49-9338

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-522 Copy to clipboard EAN-13: 4250838504577
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
8 available to back orderBack-order availability date - 07/11/2024

This 100 x 3mm Bernstein EUROline-Power electrician's screwdriver has a chrome vanadium slotted blade and ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 100mm
  • Blade width 3mm
  • Blade diameter 0.5mm
  • Overall length 200mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-522
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot