Europa Components CDL-4U 4mm Double Level Terminal

Extended range
Order Code:

49-9423

Brand: Europa Components MPN: CDL-4U
Qty Was Unit Price (Ex VAT)
1+ £0.451   £0.419
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A grey 4mm double decker terminal for Top Hat and G-Rail mounting DIN rail units.

This terminal is the ideal solution for high density wiring applications.


  • Double density wiring
  • Interconnection / shorting at both levels
  • K type ID markers can be fitted at both levels
  • Fits both TS32 and TS35 profile rails
  • Polyamide construction
  • UR, CSA, VDE certified
  • Colour: grey
Current Rating 32A
Pitch 6mm
Termination Screw
Type Terminal block
Voltage Rating 500V
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot