Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Europa Components G10YE/GN 10mm Earth Terminal

Standard range
Order Code:  

49-9435

 
Brand: Europa Components MPN: G10YE/GN
PCB Symbol, Footprint or 3D Model
Qty Was Unit Price (Ex VAT)
1+ £2.45   £1.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

A yellow/green 10mm earth terminal for Top Hat and G-Rail mounting DIN rail units.


  • Colour: Green/yellow
  • Clamps to DIN rail
  • Tin-plated brass foot for low contact resistance
  • Vibration-proof grounding (tighten central screw)
  • High-torque clamping yokes
  • UR, CSA, VDE certified
Current Rating 57A
Pitch 10mm
Termination Screw
Type Earth terminal
Width 10mm
Wire Gauge 10mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot