WAGO 862-1503 Chassis Mount Terminal Block M3 PE-N-L1 Black

Order Code:

50-0022

Brand: WAGO MPN: 862-1503 EAN-13: 4044918509473
  • Quickly find another product in this range by Number of Ways:

    2 3 5

Discontinued


The WAGO 3-Pin Equipment Connection Terminal Block Cross-Section 0.5-4mm² 32A Black is suitable for mounting via M3 screw and nut, or self-tapping screw 2.9mm Ø from top L1-N with 2 x pin 2-pole.


  • Cross-section: 0.5-4mm²
  • Four conductors per pin for single-core and flexible cables of 0.5-4 mm²
  • Test jack 2mm Ø
  • Weight 20.382g
  • 20-12 AWG
Current Rating 32A
Pitch N/A
Wire Gauge 20 to 12AWG
Body Style Terminal block
Mounting Screw
Number of Ways 3
Series 862
Termination Screw

Reviews


Be the first to submit a review

Trustpilot