TE Connectivity 282108-01 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 6P Male

Standard range
Order Code:

50-0116

Brand: TE Connectivity MPN: 282108-01
Qty Unit Price (Ex VAT)
1+ £1.07
5+ £1.03
10+ £0.939
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
355 in Stock, despatched in 4 days

The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.


  • Connector style plug
  • 24V, 6-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Connection Male
Number of pins 6
Number of Rows 1
Orientation Straight
Pitch N/A
Type Waterproof plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot