Diotec B80/70-25 Silicon Bridge Rectifier 25A 200V

Standard range
Order Code:

50-0264

Brand: Diotec MPN: B 80/70 - 25
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 400V 600V
Qty Unit Price (Ex VAT)
1+ £2.39
25+ £2.13
100+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
242 in Stock, despatched in 4 days

A 25A silicon bridge rectifier with a VRRM of 200V. An aluminium baseplate enables more efficient thermal management.


  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 25A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot