Diotec B125/110-25 Silicon Bridge Rectifier 25A 400V

Standard range
Order Code:

50-0266

Brand: Diotec MPN: KBPC10/15/2504FP EAN-13: 2050000145483
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 400V 600V
Qty Unit Price (Ex VAT)
1+ £1.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
214 in Stock, despatched in 4 days

A 25A silicon bridge rectifier with a VRRM of 400V. An aluminium baseplate enables more efficient thermal management.


  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 25A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot