Christmas Opening Hours and Delivery Dates here

Diotec B80C1500/1000 Silicon Bridge Rectifier 1.4/1.6A 160V

Order Code:

50-0286

Brand: Diotec MPN: B80C1500A EAN-13: 2050000148064
  • Quickly find another product in this range by Reverse Voltage:

    80V 160V
Qty Unit Price (Ex VAT)
10+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
281 available to back orderBack-order availability date - 16/01/2026

A 2.3A bridge rectifier diode with a 160V VRRM. The device comes in a miniature SIL package suitable for high density PCB mounting.


  • A pinning ( + ~ ~ – )
  • SIL Package
  • Dimensions 19 x 3.5 x 10mm
  • Tj –50°C to +150°C
Forward Current 1.4/1.6A
Reverse Voltage 160V
Package Style SIL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot