Taiwan Semiconductor 1N5819 Schottky Diode 1A 40V DO-41

Standard range
Order Code:

50-0305

Brand: Taiwan Semiconductor MPN: 1N5819
Qty Unit Price (Ex VAT)
10+ £0.248
100+ £0.140
1000+ £0.070
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,192 in stock, despatched same dayAdditional quantity lead time 7 days

The 1A Schottky Diode Rectifier 1N5819 1A 20V is a diode device that is of an epitaxial construction and has a guard-ring for transient protection. Ideal for use in low voltage, high frequency equipment and for free wheeling and polarity protection applications.


  • DO-41 Case
  • Low power loss with high efficiency
  • High current capability with low forward voltage
  • High reliability
  • High temperature soldering capability
  • Flame retardant case to UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 125°C
Package DO-41
Peak Forward Current 25A
Peak Reverse Voltage 40V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot