Diotec BY550-1000 Switching Diode 5A 1000V

Standard range
Order Code:

50-0338

Brand: Diotec MPN: BY 550-1000
Qty Unit Price (Ex VAT)
10+ £0.125
30+ £0.109
100+ £0.088
250+ £0.087
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
429 available to back orderBack-order availability date - 19/02/2025

An axial leaded silicon rectifier diode with a VRRM of 1000V. Suitable for a wide range of AC to DC conversion and large current applications.


  • Through hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 5A
Case 5.4 x 7.5mm
Device BY500-1000
Forward Voltage 1V
Peak Reverse Voltage 1000V
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot