Diotec UF4007 Silicon Rectifier Diode 1A 1000V

Standard range
Order Code:

50-0376

Brand: Diotec MPN: UF4007 EAN-13: 2050001062291
Qty Unit Price (Ex VAT)
10+ £0.050
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,320 in Stock, despatched in 4 days

Ultrafast switching diode with a VRRM of 1000V and an IF(AV) of 1A in an axial leaded package. Suitable for rectification and large current handling applications.


  • Through hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 1A
Case DO-41
Device UF4007
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot