Diotec 1N4002 Rectifier Diode 1A 100V

Standard range
Order Code:

50-0382

Brand: Diotec MPN: 1 N 4002
Qty Unit Price (Ex VAT)
50+ £0.041
100+ £0.032
250+ £0.031
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched same dayAdditional 100 due on 19/03/2025

This rectifier diode is from a range of the most popular standard 1A axial rectifier diodes and has a VRRM of 100V. A fast switching time makes this device suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.


  • Through-hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 1A
Case DO-41
Device 1N4002
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Thermal Resistance 45°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot