Thermal Fuse 104°C 230V AC 10A ESKA 770.104

Standard range
Order Code:

50-0933

Brand: ESKA MPN: 770.104
  • Quickly find another product in this range by Cutoff Temperature:

Qty Unit Price (Ex VAT)
5+ £0.910
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
565 available to back orderBack-order availability date - 20/01/2025

An ESKA thermal fuse, perfect for surface mounting or panel mounting on appliances. The fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded.

Applications include ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cut off unit must be replaced. Tested to VDE 0631 standard.


  • Nominal activation temperature: 104°C
  • Contact type: normally closed
  • Dimensions: 4mm (dia.) x 64.5mm (L)
  • Body length: 11.6mm
  • Axial package
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • ESKA type: 770.104
Current Rating 10A
Cutoff Temperature 104°C
Package Axial
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot