Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SKS Hirschmann 930046101 4mm VON 20 Banana Plug 16A Red

Order Code:  

50-1242

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930046101 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52
10+ £1.30
50+ £1.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
392 at factory, lead time 9 days
20 in Stock, despatched same dayAdditional quantity lead time 9 days

Red 16A 4mm banana plug from SKS Hirschmann.


  • Screw connection
  • Manufacturer's part 930046101
Colour Red
Current Rating 16A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot