Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SKS Hirschmann 930 757-188 4mm Pin Terminals Screw Connector 35A Yellow-green

Order Code:  

50-1315

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 757-188 Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Green / yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.80
10+ £2.53
50+ £2.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
49 available to back OrderBack-order availability date - 26/07/2024

High-quality yellow-green PKI 100 pin terminal screw connector from SKS Hirschmann with securely joined insulation cap, which is pressed against the insulation rings by a spring. This allows wires or terminals to be connected quickly and easily. ideal for twist-free mounting in switch panels with up to 3.5mm wall thickness.


  • Threaded 4mm bolt made of nickel-plated brass with 2mm diameter cross-hole
  • Nominal current 35A
  • Nominal voltage 60V
  • Manufacturer's part 930 757-188
Colour Green / yellow
Current Rating 35A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review