Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SKS Hirschmann 930757101 4mm PKI 100 Pin Terminals Screw Connector 35A Red

Order Code:  

50-1317

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930757101 Copy to clipboard
 Report an error

Discontinued

High-quality red PKI 100 pin terminal screw connector from SKS Hirschmann with securely joined insulation cap, which is pressed against the insulation rings by a spring. This allows wires or terminals to be connected quickly and easily. ideal for twist-free mounting in switch panels with up to 3.5mm wall thickness.


  • Threaded 4mm bolt made of nickel-plated brass with 2mm diameter cross-hole
  • Nominal current 35A
  • Nominal voltage 60V
  • Manufacturer's part 930 757-101
Colour Red
Current Rating 35A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 60V

Reviews


Be the first to submit a review