SKS Hirschmann 930136100 63A binding post Screws Black PKNI 10 B

Standard range
Order Code:

50-1321

Brand: SKS Hirschmann MPN: 930136100
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.99
50+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

These black binding post screw connectors from the SKS Hirschmann PKNI 10 B series are designed for insulated, twist-free mounting in equipment frames and switch panels with up to 3.5mm wall thickness.


  • Claw edge, captive insulated head and insulated ring
  • 6mm diameter nickel-plated brass threaded bolt with 2.6mm diameter transverse hole
  • Nominal voltage 30V AC/60V DC
  • Rated current 63A
  • Contact resistance 2mΩ
  • Manufacturer's part 930 136-100
Colour Black
Type Binding post
Bead Size N/A
Board Thickness N/A
Hole Size 4mm
Loop Diameter N/A
Mating Pin 4mm
Quantity 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, October 5, 2018 Question by: Rapid Customer | Product code: 50-1321
Q. How many terminals in a pack? Five pounds seems a lot for just one terminal.
A. Hi Rex, thank you for your question. These are the larger 63A version and are supplied singly.

Reviews


Be the first to submit a review

Trustpilot