Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.
Colour | Red |
---|---|
Current Rating | 16A |
Gender | Socket |
Mount | Panel |
Type | 4mm socket |
Voltage Rating | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In