BKL 72308 Fully Insulated Socket 16A Yellow

Standard range
Order Code:

50-1325

Brand: BKL MPN: 72308
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
5+ £0.691
10+ £0.640
50+ £0.605
100+ £0.546
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,029 available to back orderBack-order availability date - 20/01/2025

With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.


  • 4 mm
Colour Yellow
Connector Type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot